
TL082ACPS | |
|---|---|
DigiKey Part Number | 2156-TL082ACPS-ND |
Manufacturer | |
Manufacturer Product Number | TL082ACPS |
Description | IC OPAMP JFET 2 CIRCUIT 8SO |
Customer Reference | |
Detailed Description | J-FET Amplifier 2 Circuit 8-SO |
Datasheet | Datasheet |
Category | Current - Supply 1.4mA (x2 Channels) |
Mfr | Current - Output / Channel 10 mA |
Packaging Bulk | Voltage - Supply Span (Min) 10 V |
Part Status Active | Voltage - Supply Span (Max) 30 V |
Amplifier Type | Operating Temperature 0°C ~ 70°C |
Number of Circuits 2 | Grade Automotive |
Slew Rate 13V/µs | Qualification AEC-Q100 |
Gain Bandwidth Product 3 MHz | Mounting Type Surface Mount |
Current - Input Bias 30 pA | Package / Case 8-SOIC (0.209", 5.30mm Width) |
Voltage - Input Offset 3 mV | Supplier Device Package 8-SO |
| Bulk: | 4038 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 477 | 0,53543 € | 255,40 € |
| Unit Price without VAT: | 0,53543 € |
|---|---|
| Unit Price with VAT: | 0,63716 € |

