
TL080CPS | |
|---|---|
DigiKey Part Number | 2156-TL080CPS-ND |
Manufacturer | |
Manufacturer Product Number | TL080CPS |
Description | IC OPAMP JFET 1 CIRCUIT 8SO |
Customer Reference | |
Detailed Description | J-FET Amplifier 1 Circuit 8-SO |
Datasheet | Datasheet |
Category | Voltage - Input Offset 3 mV |
Mfr | Current - Supply 1.4mA |
Packaging Bulk | Voltage - Supply Span (Min) 36 V |
Part Status Active | Voltage - Supply Span (Max) 36 V |
Amplifier Type | Operating Temperature 0°C ~ 70°C |
Number of Circuits 1 | Mounting Type Surface Mount |
Slew Rate 13V/µs | Package / Case 8-SOIC (0.209", 5.30mm Width) |
Gain Bandwidth Product 3 MHz | Supplier Device Package 8-SO |
Current - Input Bias 30 pA |
| Bulk: | 2990 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 394 | 0,65109 € | 256,53 € |
| Unit Price without VAT: | 0,65109 € |
|---|---|
| Unit Price with VAT: | 0,77480 € |

