J-FET Amplifier 4 Circuit 14-PDIP
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

TL074ACN

DigiKey Part Number
2156-TL074ACN-ON-ND
Manufacturer
Manufacturer Product Number
TL074ACN
Description
IC OPAMP JFET 4 CIRCUIT 14DIP
Customer Reference
Detailed Description
J-FET Amplifier 4 Circuit 14-PDIP
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Voltage - Input Offset
3 mV
Mfr
Current - Supply
1.4mA (x4 Channels)
Packaging
Tube
Current - Output / Channel
40 mA
Part Status
Obsolete
Voltage - Supply Span (Min)
10 V
Amplifier Type
Voltage - Supply Span (Max)
30 V
Number of Circuits
4
Operating Temperature
0°C ~ 70°C (TA)
Slew Rate
13V/µs
Mounting Type
Through Hole
Gain Bandwidth Product
5.25 MHz
Package / Case
14-DIP (0.300", 7.62mm)
Current - Input Bias
65 pA
Supplier Device Package
14-PDIP
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 63.962
Non-Cancelable/Non-Returnable
MARKETPLACE PRODUCT
Will ship in approximately 10 days from Rochester Electronics LLC
A separate 77,34 € flat rate shipping fee will apply
Maximum purchase limit
To support all customers' research and development needs, this product has a maximum purchase limit. This limit may be purchased every 30 days and any orders above the limit may be cancelled.
Tube:63962
All prices are in EUR
Tube
QuantityUnit PriceExt Price
3830,66292 €253,90 €
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without VAT:0,66292 €
Unit Price with VAT:0,78887 €