
TL072MLB | |
|---|---|
DigiKey Part Number | 2156-TL072MLB-ND |
Manufacturer | |
Manufacturer Product Number | TL072MLB |
Description | IC OPAMP JFET 2 CIRCUIT TO99-8 |
Customer Reference | |
Detailed Description | J-FET Amplifier 2 Circuit TO-99-8 |
Datasheet | Datasheet |
Category | Voltage - Input Offset 3 mV |
Mfr | Current - Supply 1.4mA (x2 Channels) |
Packaging Bulk | Voltage - Supply Span (Min) 10 V |
Part Status Active | Voltage - Supply Span (Max) 30 V |
Amplifier Type | Operating Temperature -55°C ~ 125°C (TA) |
Number of Circuits 2 | Mounting Type Through Hole |
Slew Rate 13V/µs | Package / Case TO-99-8 Metal Can |
Gain Bandwidth Product 3 MHz | Supplier Device Package TO-99-8 |
Current - Input Bias 65 pA |
| Bulk: | 3518 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 46 | 5,58391 € | 256,86 € |
| Unit Price without VAT: | 5,58391 € |
|---|---|
| Unit Price with VAT: | 6,64485 € |

