
TL064BCNE4 | |
|---|---|
DigiKey Part Number | 2156-TL064BCNE4-ND |
Manufacturer | |
Manufacturer Product Number | TL064BCNE4 |
Description | TL064B QUAD LOW-POWER JFET-INPUT |
Customer Reference | |
Detailed Description | J-FET Amplifier 4 Circuit 14-PDIP |
Datasheet | Datasheet |
Category | Voltage - Input Offset 2 mV |
Mfr | Current - Supply 200µA (x4 Channels) |
Packaging Bulk | Voltage - Supply Span (Min) 10 V |
Part Status Active | Voltage - Supply Span (Max) 30 V |
Amplifier Type | Operating Temperature 0°C ~ 70°C |
Number of Circuits 4 | Mounting Type Through Hole |
Slew Rate 3.5V/µs | Package / Case 14-DIP (0.300", 7.62mm) |
Gain Bandwidth Product 1 MHz | Supplier Device Package 14-PDIP |
Current - Input Bias 30 pA |
| Bulk: | 975 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 281 | 0,90940 € | 255,54 € |
| Unit Price without VAT: | 0,90940 € |
|---|---|
| Unit Price with VAT: | 1,08219 € |

