
TL061CJG | |
|---|---|
DigiKey Part Number | 2156-TL061CJG-ND |
Manufacturer | |
Manufacturer Product Number | TL061CJG |
Description | IC OPAMP JFET 1 CIRCUIT 8CDIP |
Customer Reference | |
Detailed Description | J-FET Amplifier 1 Circuit 8-CDIP |
Datasheet | Datasheet |
Category | Voltage - Input Offset 3 mV |
Mfr | Current - Supply 200µA |
Packaging Bulk | Voltage - Supply Span (Min) 10 V |
Part Status Active | Voltage - Supply Span (Max) 30 V |
Amplifier Type | Operating Temperature 0°C ~ 70°C (TA) |
Number of Circuits 1 | Mounting Type Through Hole |
Slew Rate 3.5V/µs | Package / Case 8-CDIP (0.300", 7.62mm) |
Gain Bandwidth Product 1 MHz | Supplier Device Package 8-CDIP |
Current - Input Bias 30 pA |
| Bulk: | 2682 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 132 | 1,93780 € | 255,79 € |
| Unit Price without VAT: | 1,93780 € |
|---|---|
| Unit Price with VAT: | 2,30598 € |

