
TL051MLB | |
|---|---|
DigiKey Part Number | 2156-TL051MLB-ND |
Manufacturer | |
Manufacturer Product Number | TL051MLB |
Description | IC OPAMP JFET 1 CIRCUIT TO99-8 |
Customer Reference | |
Detailed Description | J-FET Amplifier 1 Circuit TO-99-8 |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Amplifier Type | ||
Number of Circuits | 1 | |
Output Type | - | |
Slew Rate | - | |
Current - Supply | - | |
Operating Temperature | - | |
Mounting Type | Through Hole | |
Package / Case | TO-99-8 Metal Can | |
Supplier Device Package | TO-99-8 |
| Bulk: | 836 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 36 | 7,09139 € | 255,29 € |
| Unit Price without VAT: | 7,09139 € |
|---|---|
| Unit Price with VAT: | 8,43875 € |

