
TL051IP | |
|---|---|
DigiKey Part Number | 2156-TL051IP-ND |
Manufacturer | |
Manufacturer Product Number | TL051IP |
Description | IC OPAMP JFET 1 CIRCUIT 8DIP |
Customer Reference | |
Detailed Description | J-FET Amplifier 1 Circuit 8-PDIP |
Datasheet | Datasheet |
Category | Voltage - Input Offset 590 µV |
Mfr | Current - Supply 2.7mA |
Series | Current - Output / Channel 80 mA |
Packaging Bulk | Voltage - Supply Span (Min) 10 V |
Part Status Active | Voltage - Supply Span (Max) 30 V |
Amplifier Type | Operating Temperature -40°C ~ 85°C (TA) |
Number of Circuits 1 | Mounting Type Through Hole |
Slew Rate 20V/µs | Package / Case 8-DIP (0.300", 7.62mm) |
Gain Bandwidth Product 3.1 MHz | Supplier Device Package 8-PDIP |
Current - Input Bias 30 pA |
| Bulk: | 1109 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 203 | 1,25936 € | 255,65 € |
| Unit Price without VAT: | 1,25936 € |
|---|---|
| Unit Price with VAT: | 1,49864 € |

