
TL051ID | |
|---|---|
DigiKey Part Number | 2156-TL051ID-ND |
Manufacturer | |
Manufacturer Product Number | TL051ID |
Description | IC OPAMP JFET 1 CIRCUIT 8SOIC |
Customer Reference | |
Detailed Description | J-FET Amplifier 1 Circuit 8-SOIC |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Amplifier Type | ||
Number of Circuits | 1 | |
Output Type | - | |
Slew Rate | 20V/µs | |
Gain Bandwidth Product | 3.1 MHz | |
Current - Input Bias | 30 pA | |
Voltage - Input Offset | 590 µV | |
Current - Supply | 2.7mA | |
Current - Output / Channel | 80 mA | |
Voltage - Supply Span (Min) | 10 V | |
Voltage - Supply Span (Max) | 30 V | |
Operating Temperature | -40°C ~ 85°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | 8-SOIC (0.154", 3.90mm Width) | |
Supplier Device Package | 8-SOIC |
| Bulk: | 18 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 18 | 14,34611 € | 258,23 € |
| Unit Price without VAT: | 14,34611 € |
|---|---|
| Unit Price with VAT: | 17,07187 € |

