J-FET Amplifier 1 Circuit 8-PDIP
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

TL031CP

DigiKey Part Number
296-7144-5-ND
Manufacturer
Manufacturer Product Number
TL031CP
Description
IC OPAMP JFET 1 CIRCUIT 8DIP
Manufacturer Standard Lead Time
6 Weeks
Customer Reference
Detailed Description
J-FET Amplifier 1 Circuit 8-PDIP
Datasheet
 Datasheet
EDA/CAD Models
TL031CP Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Current - Supply
217µA
Mfr
Current - Output / Channel
40 mA
Packaging
Tube
Voltage - Supply Span (Min)
10 V
Part Status
Active
Voltage - Supply Span (Max)
30 V
Amplifier Type
Operating Temperature
0°C ~ 70°C
Number of Circuits
1
Mounting Type
Through Hole
Slew Rate
5.1V/µs
Package / Case
8-DIP (0.300", 7.62mm)
Gain Bandwidth Product
1.1 MHz
Supplier Device Package
8-PDIP
Current - Input Bias
2 pA
Base Product Number
Voltage - Input Offset
500 µV
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 1.889
Check for Additional Incoming Stock
All prices are in EUR
Tube
QuantityUnit PriceExt Price
10,69000 €0,69 €
100,49000 €4,90 €
500,41120 €20,56 €
1000,38660 €38,66 €
2500,36068 €90,17 €
5000,34504 €172,52 €
1.0000,33218 €332,18 €
2.5000,31859 €796,47 €
5.0000,31040 €1.552,00 €
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without VAT:0,69000 €
Unit Price with VAT:0,82110 €

Other Suppliers on DigiKey

40.808In Stock
Ships from Rochester Electronics, LLC