
TJA1081TS,112 | |
|---|---|
DigiKey Part Number | 2156-TJA1081TS112-NX-ND |
Manufacturer | NXP Semiconductors |
Manufacturer Product Number | TJA1081TS,112 |
Description | INTERFACE CIRCUIT, 1-TRNSVR |
Customer Reference | |
Detailed Description | Interface 16-SSOP |
Datasheet | Datasheet |
Category | Voltage - Supply 4.75V ~ 5.25V |
Manufacturer NXP Semiconductors | Package / Case 16-SSOP (0.209", 5.30mm Width) |
Packaging Tube | Supplier Device Package 16-SSOP |
Part Status Obsolete | Grade Automotive |
Interface FlexRay | Mounting Type Surface Mount |
| Tube: | 165 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 127 | 2,00575 € | 254,73 € |
| Unit Price without VAT: | 2,00575 € |
|---|---|
| Unit Price with VAT: | 2,38684 € |

