
Category | DC Current Gain (hFE) (Min) @ Ic, Vce 10 @ 15A, 4V |
Mfr | Power - Max 125 W |
Packaging Box | Frequency - Transition 3MHz |
Part Status Obsolete | Operating Temperature -65°C ~ 150°C (TJ) |
Transistor Type | Mounting Type Through Hole |
Current - Collector (Ic) (Max) 25 A | Package / Case TO-218-3 |
Voltage - Collector Emitter Breakdown (Max) 60 V | Supplier Device Package TO-218 |
| Box: | 623 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 222 | 1,15653 € | 256,75 € |
| Unit Price without VAT: | 1,15653 € |
|---|---|
| Unit Price with VAT: | 1,37627 € |

