Bipolar (BJT) Transistor NPN 80 V 10 A 125 W Through Hole TO-218
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

TIP141

DigiKey Part Number
2156-TIP141-ON-ND
Manufacturer
Manufacturer Product Number
TIP141
Description
TRANS NPN 80V 10A TO-218
Customer Reference
Detailed Description
Bipolar (BJT) Transistor NPN 80 V 10 A 125 W Through Hole TO-218
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
DC Current Gain (hFE) (Min) @ Ic, Vce
1000 @ 5A, 4V
Mfr
Power - Max
125 W
Packaging
Tube
Operating Temperature
-65°C ~ 150°C (TJ)
Part Status
Obsolete
Mounting Type
Through Hole
Transistor Type
Package / Case
TO-218-3
Current - Collector (Ic) (Max)
10 A
Supplier Device Package
TO-218
Voltage - Collector Emitter Breakdown (Max)
80 V
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 559
Non-Cancelable/Non-Returnable
MARKETPLACE PRODUCT
Will ship in approximately 10 days from Rochester Electronics LLC
A separate 77,96 € flat rate shipping fee will apply
Maximum purchase limit
To support all customers' research and development needs, this product has a maximum purchase limit. This limit may be purchased every 30 days and any orders above the limit may be cancelled.
Tube:559
All prices are in EUR
Tube
QuantityUnit PriceExt Price
2021,27649 €257,85 €
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without VAT:1,27649 €
Unit Price with VAT:1,51902 €