
TIP111TU | |
|---|---|
DigiKey Part Number | 2156-TIP111TU-ND |
Manufacturer | Fairchild Semiconductor |
Manufacturer Product Number | TIP111TU |
Description | TRANS NPN DARL 80V 2A TO-220-3 |
Customer Reference | |
Detailed Description | Bipolar (BJT) Transistor NPN - Darlington 80 V 2 A 2 W Through Hole TO-220-3 |
Datasheet | Datasheet |
EDA/CAD Models | TIP111TU Models |
Category | Current - Collector Cutoff (Max) 2mA |
Mfr | DC Current Gain (hFE) (Min) @ Ic, Vce 1000 @ 1A, 4V |
Packaging Bulk | Power - Max 2 W |
Part Status Obsolete | Operating Temperature 150°C (TJ) |
Transistor Type | Mounting Type Through Hole |
Current - Collector (Ic) (Max) 2 A | Package / Case TO-220-3 |
Voltage - Collector Emitter Breakdown (Max) 80 V | Supplier Device Package TO-220-3 |
Vce Saturation (Max) @ Ib, Ic 2.5V @ 8mA, 2A |

