
TIP100 | |
|---|---|
DigiKey Part Number | 2156-TIP100-HC-ND |
Manufacturer | Harris Corporation |
Manufacturer Product Number | TIP100 |
Description | TRANS NPN DARL 60V 8A TO-220-3 |
Customer Reference | |
Detailed Description | Bipolar (BJT) Transistor NPN - Darlington 60 V 8 A 4MHz 80 W Through Hole TO-220-3 |
Datasheet | Datasheet |
Category | Current - Collector Cutoff (Max) 50µA |
Mfr | DC Current Gain (hFE) (Min) @ Ic, Vce 1000 @ 3A, 4V |
Packaging Tube | Power - Max 80 W |
Part Status Obsolete | Frequency - Transition 4MHz |
Transistor Type | Operating Temperature -65°C ~ 150°C (TJ) |
Current - Collector (Ic) (Max) 8 A | Mounting Type Through Hole |
Voltage - Collector Emitter Breakdown (Max) 60 V | Package / Case TO-220-3 |
Vce Saturation (Max) @ Ib, Ic 2.5V @ 80mA, 8A | Supplier Device Package TO-220-3 |
| Tube: | 1350 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 433 | 0,58642 € | 253,92 € |
| Unit Price without VAT: | 0,58642 € |
|---|---|
| Unit Price with VAT: | 0,69784 € |

