
TIG064E8-TL-H | |
|---|---|
DigiKey Part Number | 2156-TIG064E8-TL-H-ND |
Manufacturer | Sanyo |
Manufacturer Product Number | TIG064E8-TL-H |
Description | N-CHANNEL IGBT FOR LIGHT-CONTROL |
Customer Reference | |
Detailed Description | IGBT 400 V Surface Mount 8-ECH |
Datasheet | Datasheet |
Category | Input Type Standard |
Manufacturer Sanyo | Operating Temperature 150°C (TJ) |
Packaging Bulk | Mounting Type Surface Mount |
Part Status Active | Package / Case 8-SMD, Flat Leads |
Voltage - Collector Emitter Breakdown (Max) 400 V | Supplier Device Package 8-ECH |
Current - Collector Pulsed (Icm) 150 A | Base Product Number |
Vce(on) (Max) @ Vge, Ic 7V @ 2.5V, 100A |
| Bulk: | 44624 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 256 | 0,99438 € | 254,56 € |
| Unit Price without VAT: | 0,99438 € |
|---|---|
| Unit Price with VAT: | 1,18331 € |

