
TIBPAL16R8-12CN | |
|---|---|
DigiKey Part Number | 2156-TIBPAL16R8-12CN-ND |
Manufacturer | |
Manufacturer Product Number | TIBPAL16R8-12CN |
Description | ELECTRICALLY ERASABLE PAL DEVICE |
Customer Reference | |
Detailed Description | - Programmable Logic Device (PLD) IC 8 Macrocells 20-PDIP |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Texas Instruments | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
DigiKey Programmable | Not Verified | |
Programmable Type | PAL | |
Number of Macrocells | 8 | |
Voltage - Input | 4.75V ~ 5.25V | |
Speed | 12 ns | |
Mounting Type | Surface Mount | |
Package / Case | 20-LCC (J-Lead) | |
Supplier Device Package | 20-PDIP |
| Bulk: | 626 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 56 | 4,54696 € | 254,63 € |
| Unit Price without VAT: | 4,54696 € |
|---|---|
| Unit Price with VAT: | 5,41088 € |

