IMPACT-X™ PAL® Programmable Logic Device (PLD) IC 6 Macrocells 20-CDIP
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

TIBPAL16R6-20MJB

DigiKey Part Number
2156-TIBPAL16R6-20MJB-ND
Manufacturer
Manufacturer Product Number
TIBPAL16R6-20MJB
Description
OT PLD, 20NS, PAL-TYPE, TTL, CDI
Customer Reference
Detailed Description
IMPACT-X™ PAL® Programmable Logic Device (PLD) IC 6 Macrocells 20-CDIP
Datasheet
 Datasheet
EDA/CAD Models
TIBPAL16R6-20MJB Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Texas Instruments
Series
Packaging
Bulk
Part Status
Active
DigiKey Programmable
Not Verified
Programmable Type
PAL
Number of Macrocells
6
Voltage - Input
4.5V ~ 5.5V
Mounting Type
Through Hole
Package / Case
20-CDIP (0.300", 7.62mm)
Supplier Device Package
20-CDIP
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 277
Non-Cancelable/Non-Returnable
MARKETPLACE PRODUCT
Will ship in approximately 10 days from Rochester Electronics LLC
A separate 77,34 € flat rate shipping fee will apply
In an effort to support the research and development needs of all customers, we have implemented a maximum purchase limit for this product.
The limit may be purchased every 30 days and any amount over these limits will result in backorder or cancellation of this product.
Maximum purchase limit
Bulk:277
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
640,01833 €240,11 €
Unit Price without VAT:40,01833 €
Unit Price with VAT:47,62181 €