


THS8200IPFPEP | |
|---|---|
DigiKey Part Number | 296-27316-ND |
Manufacturer | |
Manufacturer Product Number | THS8200IPFPEP |
Description | IC VIDEO DAC 10BIT 80HTQFP |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | Video DAC 10 b Serial 80-HTQFP (12x12) |
Datasheet | Datasheet |
EDA/CAD Models | THS8200IPFPEP Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Texas Instruments | |
Series | - | |
Packaging | Tray | |
Part Status | Active | |
Type | Video DAC | |
Number of Channels | 3 | |
Resolution (Bits) | 10 b | |
Sampling Rate (Per Second) | - | |
Data Interface | Serial | |
Voltage Supply Source | Analog and Digital | |
Voltage - Supply | 1.65V ~ 2V, 3V ~ 3.6V | |
Operating Temperature | -40°C ~ 85°C | |
Mounting Type | Surface Mount | |
Package / Case | 80-TQFP Exposed Pad | |
Supplier Device Package | 80-HTQFP (12x12) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 96 | 21,33365 € | 2.048,03 € |
| Unit Price without VAT: | 21,33365 € |
|---|---|
| Unit Price with VAT: | 25,38704 € |

