
THS8136IPHPRQ1 | |
|---|---|
DigiKey Part Number | 2156-THS8136IPHPRQ1-ND |
Manufacturer | |
Manufacturer Product Number | THS8136IPHPRQ1 |
Description | DAC, PARALLEL, WORD INPUT |
Customer Reference | |
Detailed Description | Video DAC 10 b 180M Parallel 48-HTQFP (7x7) |
Datasheet | Datasheet |
EDA/CAD Models | THS8136IPHPRQ1 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Texas Instruments | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Type | Video DAC | |
Number of Channels | 3 | |
Resolution (Bits) | 10 b | |
Sampling Rate (Per Second) | 180M | |
Data Interface | Parallel | |
Voltage Supply Source | Analog and Digital | |
Voltage - Supply | 3V ~ 3.6V, 1.65V ~ 1.95V | |
Operating Temperature | -40°C ~ 85°C | |
Mounting Type | Surface Mount | |
Grade | Automotive | |
Qualification | AEC-Q100 | |
Package / Case | 48-PowerTQFP | |
Supplier Device Package | 48-HTQFP (7x7) |
| Bulk: | 84002 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 50 | 5,16360 € | 258,18 € |
| Unit Price without VAT: | 5,16360 € |
|---|---|
| Unit Price with VAT: | 6,14468 € |

