Video Amp, 3 Buffer 8-SOIC
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

THS7316D

DigiKey Part Number
296-21671-5-ND
Manufacturer
Manufacturer Product Number
THS7316D
Description
IC AMP BUFFER 8SOIC
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
Video Amp 3 Buffer 8-SOIC
Datasheet
 Datasheet
EDA/CAD Models
THS7316D Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Current - Supply
19.3 mA
Manufacturer
Texas Instruments
Current - Output / Channel
90 mA
Packaging
Tube
Voltage - Supply, Single/Dual (±)
2.85V ~ 5.5V
Part Status
Active
Mounting Type
Surface Mount
Applications
Buffer
Package / Case
8-SOIC (0.154", 3.90mm Width)
Output Type
Rail-to-Rail
Supplier Device Package
8-SOIC
Number of Circuits
3
Base Product Number
-3db Bandwidth
36 MHz
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 406
Check for Additional Incoming Stock
All prices are in EUR
Tube
QuantityUnit PriceExt Price
10,99000 €0,99 €
100,71600 €7,16 €
750,58467 €43,85 €
1500,55420 €83,13 €
3000,52913 €158,74 €
5250,51213 €268,87 €
1.0500,49446 €519,18 €
2.5500,47631 €1.214,59 €
5.0250,46520 €2.337,63 €
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without VAT:0,99000 €
Unit Price with VAT:1,17810 €

Other Suppliers on DigiKey

16.537In Stock
Ships from Rochester Electronics, LLC