
THS6072IDGN | |
|---|---|
DigiKey Part Number | 2156-THS6072IDGN-ND |
Manufacturer | |
Manufacturer Product Number | THS6072IDGN |
Description | IC TRANSCEIVER 0/2 8MSOPPOWERPAD |
Customer Reference | |
Detailed Description | 0/2 Receiver ADSL 8-MSOP-PowerPad |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Texas Instruments | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Type | Receiver | |
Protocol | ADSL | |
Number of Drivers/Receivers | 0/2 | |
Duplex | - | |
Data Rate | - | |
Voltage - Supply | 9V ~ 33V, ±4.5V ~ 16.5V | |
Operating Temperature | -40°C ~ 85°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | 8-TSSOP, 8-MSOP (0.118", 3.00mm Width) Exposed Pad | |
Supplier Device Package | 8-MSOP-PowerPad |
| Bulk: | 185 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 153 | 1,68680 € | 258,08 € |
| Unit Price without VAT: | 1,68680 € |
|---|---|
| Unit Price with VAT: | 2,00729 € |

