
THS6062ID | |
|---|---|
DigiKey Part Number | 296-10070-5-ND |
Manufacturer | |
Manufacturer Product Number | THS6062ID |
Description | IC TRANSCEIVER FULL 0/2 8SOIC |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | 0/2 Receiver Full DSL 8-SOIC |
Datasheet | Datasheet |
EDA/CAD Models | THS6062ID Models |
Category | Duplex Full |
Manufacturer Texas Instruments | Voltage - Supply 5V ~ 15V |
Packaging Tube | Operating Temperature -40°C ~ 85°C |
Part Status Active | Mounting Type Surface Mount |
Type Receiver | Package / Case 8-SOIC (0.154", 3.90mm Width) |
Protocol DSL | Supplier Device Package 8-SOIC |
Number of Drivers/Receivers 0/2 | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 150 | 14,32533 € | 2.148,80 € |
| Unit Price without VAT: | 14,32533 € |
|---|---|
| Unit Price with VAT: | 17,04714 € |

