Similar
Similar

THS6062CD | |
|---|---|
DigiKey Part Number | 296-2374-5-ND |
Manufacturer | |
Manufacturer Product Number | THS6062CD |
Description | IC TRANSCEIVER 0/2 8SOIC |
Customer Reference | |
Detailed Description | 0/2 Receiver DSL 8-SOIC |
Datasheet | Datasheet |
EDA/CAD Models | THS6062CD Models |
Category | Voltage - Supply 5V ~ 15V |
Manufacturer Texas Instruments | Operating Temperature 0°C ~ 70°C |
Packaging Tube | Mounting Type Surface Mount |
Part Status Obsolete | Package / Case 8-SOIC (0.154", 3.90mm Width) |
Type Receiver | Supplier Device Package 8-SOIC |
Protocol DSL | Base Product Number |
Number of Drivers/Receivers 0/2 |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| AD8022ARZ | Analog Devices Inc. | 832 | 505-AD8022ARZ-ND | 7,86000 € | Similar |
| AD8022ARZ-REEL | Analog Devices Inc. | 0 | AD8022ARZ-REELTR-ND | 4,58542 € | Similar |
| AD8022ARZ-REEL7 | Analog Devices Inc. | 2.299 | AD8022ARZ-REEL7CT-ND | 7,86000 € | Similar |


