
THS5671AIPW | |
|---|---|
DigiKey Part Number | 296-2289-5-ND |
Manufacturer | |
Manufacturer Product Number | THS5671AIPW |
Description | IC DAC 14BIT 28-TSSOP |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | 14 Bit Digital to Analog Converter 1 28-TSSOP |
Datasheet | Datasheet |
EDA/CAD Models | THS5671AIPW Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Texas Instruments | |
Series | ||
Packaging | Tube | |
Part Status | Active | |
Number of Bits | 14 | |
Number of D/A Converters | 1 | |
Settling Time | 35ns (Typ) | |
Output Type | Current - Unbuffered | |
Differential Output | Yes | |
Data Interface | Parallel | |
Reference Type | External, Internal | |
Voltage - Supply, Analog | 5V | |
Voltage - Supply, Digital | 3V ~ 5.5V | |
INL/DNL (LSB) | ±2.5, ±2 | |
Architecture | Current Source | |
Operating Temperature | -40°C ~ 85°C | |
Package / Case | 28-TSSOP (0.173", 4.40mm Width) | |
Supplier Device Package | 28-TSSOP | |
Mounting Type | Surface Mount | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 24,81000 € | 24,81 € |
| 10 | 20,01000 € | 200,10 € |
| 50 | 18,08880 € | 904,44 € |
| 100 | 17,49410 € | 1.749,41 € |
| 250 | 16,86640 € | 4.216,60 € |
| 500 | 16,48802 € | 8.244,01 € |
| Unit Price without VAT: | 24,81000 € |
|---|---|
| Unit Price with VAT: | 29,52390 € |

