
THS5661AIPW | |
|---|---|
DigiKey Part Number | 296-2288-5-ND |
Manufacturer | |
Manufacturer Product Number | THS5661AIPW |
Description | IC DAC 12BIT 28-TSSOP |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | 12 Bit Digital to Analog Converter 1 28-TSSOP |
Datasheet | Datasheet |
EDA/CAD Models | THS5661AIPW Models |
Category | Reference Type External, Internal |
Manufacturer Texas Instruments | Voltage - Supply, Analog 3V ~ 5.5V |
Series | Voltage - Supply, Digital 3V ~ 5.5V |
Packaging Tube | INL/DNL (LSB) ±0.75, ±0.5 |
Part Status Active | Architecture Current Source |
Number of Bits 12 | Operating Temperature -40°C ~ 85°C |
Number of D/A Converters 1 | Package / Case 28-TSSOP (0.173", 4.40mm Width) |
Settling Time 35ns (Typ) | Supplier Device Package 28-TSSOP |
Output Type Current - Unbuffered | Mounting Type Surface Mount |
Differential Output Yes | Base Product Number |
Data Interface Parallel |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 24,67000 € | 24,67 € |
| 10 | 19,89900 € | 198,99 € |
| 50 | 17,98780 € | 899,39 € |
| 100 | 17,39640 € | 1.739,64 € |
| 250 | 16,77196 € | 4.192,99 € |
| 500 | 16,39570 € | 8.197,85 € |
| Unit Price without VAT: | 24,67000 € |
|---|---|
| Unit Price with VAT: | 29,35730 € |

