


THS5661AIDW | |
|---|---|
DigiKey Part Number | 296-2995-5-ND |
Manufacturer | |
Manufacturer Product Number | THS5661AIDW |
Description | IC DAC 12BIT 28-SOIC |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | 12 Bit Digital to Analog Converter 1 28-SOIC |
Datasheet | Datasheet |
EDA/CAD Models | THS5661AIDW Models |
Category | Reference Type External, Internal |
Manufacturer Texas Instruments | Voltage - Supply, Analog 3V ~ 5.5V |
Series | Voltage - Supply, Digital 3V ~ 5.5V |
Packaging Tube | INL/DNL (LSB) ±0.75, ±0.5 |
Part Status Active | Architecture Current Source |
Number of Bits 12 | Operating Temperature -40°C ~ 85°C |
Number of D/A Converters 1 | Package / Case 28-SOIC (0.295", 7.50mm Width) |
Settling Time 35ns (Typ) | Supplier Device Package 28-SOIC |
Output Type Current - Unbuffered | Mounting Type Surface Mount |
Differential Output Yes | Base Product Number |
Data Interface Parallel |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| AD9762ARZ | Analog Devices Inc. | 319 | AD9762ARZ-ND | 21,03000 € | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 80 | 13,57138 € | 1.085,71 € |
| Unit Price without VAT: | 13,57138 € |
|---|---|
| Unit Price with VAT: | 16,14994 € |


