
THS4304D | |
|---|---|
DigiKey Part Number | 296-17250-5-ND |
Manufacturer | |
Manufacturer Product Number | THS4304D |
Description | IC VOLTAGE FEEDBACK 1 CIRC 8SOIC |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Voltage Feedback Amplifier 1 Circuit 8-SOIC |
Datasheet | Datasheet |
EDA/CAD Models | THS4304D Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tube | |
Part Status | Active | |
Amplifier Type | ||
Number of Circuits | 1 | |
Output Type | - | |
Slew Rate | 830V/µs | |
Gain Bandwidth Product | 870 MHz | |
-3db Bandwidth | 3 GHz | |
Current - Input Bias | 7 µA | |
Voltage - Input Offset | 500 µV | |
Current - Supply | 18mA | |
Current - Output / Channel | 140 mA | |
Voltage - Supply Span (Min) | 2.7 V | |
Voltage - Supply Span (Max) | 5 V | |
Operating Temperature | -40°C ~ 85°C | |
Mounting Type | Surface Mount | |
Package / Case | 8-SOIC (0.154", 3.90mm Width) | |
Supplier Device Package | 8-SOIC | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 15,33000 € | 15,33 € |
| 10 | 12,17500 € | 121,75 € |
| 75 | 10,67493 € | 800,62 € |
| 150 | 10,32633 € | 1.548,95 € |
| 300 | 10,03933 € | 3.011,80 € |
| 525 | 9,84507 € | 5.168,66 € |
| Unit Price without VAT: | 15,33000 € |
|---|---|
| Unit Price with VAT: | 18,24270 € |



