Voltage Feedback Amplifier 2 Circuit Rail-to-Rail 8-SOIC
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

THS4222D

DigiKey Part Number
296-13822-5-ND
Manufacturer
Manufacturer Product Number
THS4222D
Description
IC VOLTAGE FEEDBACK 2 CIRC 8SOIC
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
Voltage Feedback Amplifier 2 Circuit Rail-to-Rail 8-SOIC
Datasheet
 Datasheet
EDA/CAD Models
THS4222D Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tube
Part Status
Active
Amplifier Type
Number of Circuits
2
Output Type
Rail-to-Rail
Slew Rate
990V/µs
Gain Bandwidth Product
120 MHz
-3db Bandwidth
230 MHz
Current - Input Bias
900 nA
Voltage - Input Offset
3 mV
Current - Supply
14mA (x2 Channels)
Current - Output / Channel
100 mA
Voltage - Supply Span (Min)
2.7 V
Voltage - Supply Span (Max)
15 V
Operating Temperature
-40°C ~ 85°C
Mounting Type
Surface Mount
Package / Case
8-SOIC (0.154", 3.90mm Width)
Supplier Device Package
8-SOIC
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 237
Check for Additional Incoming Stock
All prices are in EUR
Tube
QuantityUnit PriceExt Price
14,76000 €4,76 €
103,63300 €36,33 €
753,09853 €232,39 €
1502,97407 €446,11 €
3002,87160 €861,48 €
5252,80225 €1.471,18 €
1.0502,73020 €2.866,71 €
2.5502,65625 €6.773,44 €
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without VAT:4,76000 €
Unit Price with VAT:5,66440 €

Other Suppliers on DigiKey

6.333In Stock
Ships from Rochester Electronics, LLC