
THS4121CD | |
|---|---|
DigiKey Part Number | 296-10041-5-ND |
Manufacturer | |
Manufacturer Product Number | THS4121CD |
Description | IC OPAMP DIFF 1 CIRCUIT 8SOIC |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Differential Amplifier 1 Circuit Differential 8-SOIC |
Datasheet | Datasheet |
EDA/CAD Models | THS4121CD Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tube | |
Part Status | Active | |
Amplifier Type | ||
Number of Circuits | 1 | |
Output Type | Differential | |
Slew Rate | 55V/µs | |
-3db Bandwidth | 100 MHz | |
Current - Input Bias | 1.2 pA | |
Voltage - Input Offset | 3 mV | |
Current - Supply | 11mA | |
Current - Output / Channel | 100 mA | |
Voltage - Supply Span (Min) | 3 V | |
Voltage - Supply Span (Max) | 3.5 V | |
Operating Temperature | 0°C ~ 70°C | |
Mounting Type | Surface Mount | |
Package / Case | 8-SOIC (0.154", 3.90mm Width) | |
Supplier Device Package | 8-SOIC | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 6,14000 € | 6,14 € |
| 10 | 4,73800 € | 47,38 € |
| 75 | 4,06613 € | 304,96 € |
| 150 | 3,90993 € | 586,49 € |
| 300 | 3,78137 € | 1.134,41 € |
| 525 | 3,69434 € | 1.939,53 € |
| 1.050 | 3,60393 € | 3.784,13 € |
| Unit Price without VAT: | 6,14000 € |
|---|---|
| Unit Price with VAT: | 7,30660 € |


