
THS4062ID | |
|---|---|
DigiKey Part Number | 296-7544-5-ND |
Manufacturer | |
Manufacturer Product Number | THS4062ID |
Description | IC VOLTAGE FEEDBACK 2 CIRC 8SOIC |
Customer Reference | |
Detailed Description | Voltage Feedback Amplifier 2 Circuit 8-SOIC |
Datasheet | Datasheet |
EDA/CAD Models | THS4062ID Models |
Category | Current - Supply 7.8mA (x2 Channels) |
Mfr | Current - Output / Channel 115 mA |
Packaging Tube | Voltage - Supply Span (Min) 9 V |
Part Status Last Time Buy | Voltage - Supply Span (Max) 32 V |
Amplifier Type | Operating Temperature -40°C ~ 85°C |
Number of Circuits 2 | Mounting Type Surface Mount |
Slew Rate 400V/µs | Package / Case 8-SOIC (0.154", 3.90mm Width) |
-3db Bandwidth 180 MHz | Supplier Device Package 8-SOIC |
Current - Input Bias 3 µA | Base Product Number |
Voltage - Input Offset 2.5 mV |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| OPA2891DR | Texas Instruments | 2.896 | 296-OPA2891DRCT-ND | 5,92000 € | MFR Recommended |
| LM2904AQS-13 | Diodes Incorporated | 14.473 | LM2904AQS-13DICT-ND | 0,15000 € | Similar |
| LM2904YDT | STMicroelectronics | 6.065 | 497-10217-1-ND | 0,35000 € | Similar |
| LM358DT | STMicroelectronics | 20.789 | 497-1591-1-ND | 0,16000 € | Similar |
| LM358S-13 | Diodes Incorporated | 22.775 | LM358S-13DICT-ND | 0,19000 € | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 8,75000 € | 8,75 € |
| 10 | 6,83700 € | 68,37 € |
| 75 | 5,96440 € | 447,33 € |
| Unit Price without VAT: | 8,75000 € |
|---|---|
| Unit Price with VAT: | 10,41250 € |


