
THS4061ID | |
|---|---|
DigiKey Part Number | 296-7541-5-ND |
Manufacturer | |
Manufacturer Product Number | THS4061ID |
Description | IC VOLTAGE FEEDBACK 1 CIRC 8SOIC |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Voltage Feedback Amplifier 1 Circuit 8-SOIC |
Datasheet | Datasheet |
EDA/CAD Models | THS4061ID Models |
Category | Voltage - Input Offset 2.5 mV |
Mfr | Current - Supply 7.8mA |
Packaging Tube | Voltage - Supply Span (Min) 9 V |
Part Status Active | Voltage - Supply Span (Max) 33 V |
Amplifier Type | Operating Temperature -40°C ~ 85°C |
Number of Circuits 1 | Mounting Type Surface Mount |
Slew Rate 400V/µs | Package / Case 8-SOIC (0.154", 3.90mm Width) |
-3db Bandwidth 180 MHz | Supplier Device Package 8-SOIC |
Current - Input Bias 3 µA | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 5,85000 € | 5,85 € |
| 10 | 4,49900 € | 44,99 € |
| 75 | 3,85760 € | 289,32 € |
| 150 | 3,70847 € | 556,27 € |
| 300 | 3,58567 € | 1.075,70 € |
| 525 | 3,50257 € | 1.838,85 € |
| 1.050 | 3,41622 € | 3.587,03 € |
| 2.550 | 3,32759 € | 8.485,35 € |
| Unit Price without VAT: | 5,85000 € |
|---|---|
| Unit Price with VAT: | 6,96150 € |

