
THS4061CD | |
|---|---|
DigiKey Part Number | 296-2409-5-ND |
Manufacturer | |
Manufacturer Product Number | THS4061CD |
Description | IC VOLTAGE FEEDBACK 1 CIRC 8SOIC |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Voltage Feedback Amplifier 1 Circuit 8-SOIC |
Datasheet | Datasheet |
EDA/CAD Models | THS4061CD Models |
Category | Current - Supply 7.8mA |
Mfr | Current - Output / Channel 115 mA |
Packaging Tube | Voltage - Supply Span (Min) 9 V |
Part Status Active | Voltage - Supply Span (Max) 33 V |
Amplifier Type | Operating Temperature 0°C ~ 70°C |
Number of Circuits 1 | Mounting Type Surface Mount |
Slew Rate 400V/µs | Package / Case 8-SOIC (0.154", 3.90mm Width) |
-3db Bandwidth 180 MHz | Supplier Device Package 8-SOIC |
Current - Input Bias 3 µA | Base Product Number |
Voltage - Input Offset 2.5 mV |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 5,60000 € | 5,60 € |
| 10 | 4,30200 € | 43,02 € |
| 75 | 3,68427 € | 276,32 € |
| 150 | 3,54047 € | 531,07 € |
| 300 | 3,42213 € | 1.026,64 € |
| 525 | 3,34208 € | 1.754,59 € |
| 1.050 | 3,25887 € | 3.421,81 € |
| 2.550 | 3,17345 € | 8.092,30 € |
| Unit Price without VAT: | 5,60000 € |
|---|---|
| Unit Price with VAT: | 6,66400 € |

