
THS4011ID | |
|---|---|
DigiKey Part Number | 296-7509-5-ND |
Manufacturer | |
Manufacturer Product Number | THS4011ID |
Description | IC VOLTAGE FEEDBACK 1 CIRC 8SOIC |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Voltage Feedback Amplifier 1 Circuit 8-SOIC |
Datasheet | Datasheet |
EDA/CAD Models | THS4011ID Models |
Category | Voltage - Input Offset 1 mV |
Mfr | Current - Supply 7.8mA |
Packaging Tube | Voltage - Supply Span (Min) 9 V |
Part Status Active | Voltage - Supply Span (Max) 32 V |
Amplifier Type | Operating Temperature -40°C ~ 85°C |
Number of Circuits 1 | Mounting Type Surface Mount |
Slew Rate 310V/µs | Package / Case 8-SOIC (0.154", 3.90mm Width) |
Gain Bandwidth Product 290 MHz | Supplier Device Package 8-SOIC |
-3db Bandwidth 290 MHz | Base Product Number |
Current - Input Bias 2 µA |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 7,39000 € | 7,39 € |
| 10 | 5,73700 € | 57,37 € |
| 75 | 4,94693 € | 371,02 € |
| 150 | 4,76333 € | 714,50 € |
| 300 | 4,61223 € | 1.383,67 € |
| 525 | 4,50998 € | 2.367,74 € |
| 1.050 | 4,40368 € | 4.623,86 € |
| Unit Price without VAT: | 7,39000 € |
|---|---|
| Unit Price with VAT: | 8,79410 € |


