
THS3121ID | |
|---|---|
DigiKey Part Number | 296-15774-5-ND |
Manufacturer | |
Manufacturer Product Number | THS3121ID |
Description | IC OPAMP CFA 1 CIRCUIT 8SOIC |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Current Feedback Amplifier 1 Circuit 8-SOIC |
Datasheet | Datasheet |
EDA/CAD Models | THS3121ID Models |
Category | Current - Supply 7mA |
Mfr | Current - Output / Channel 490 mA |
Packaging Tube | Voltage - Supply Span (Min) 10 V |
Part Status Active | Voltage - Supply Span (Max) 30 V |
Amplifier Type | Operating Temperature -40°C ~ 85°C |
Number of Circuits 1 | Mounting Type Surface Mount |
Slew Rate 1700V/µs | Package / Case 8-SOIC (0.154", 3.90mm Width) |
-3db Bandwidth 130 MHz | Supplier Device Package 8-SOIC |
Current - Input Bias 3 µA | Base Product Number |
Voltage - Input Offset 2 mV |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 12,10000 € | 12,10 € |
| 10 | 9,53600 € | 95,36 € |
| 75 | 8,31747 € | 623,81 € |
| 150 | 8,03420 € | 1.205,13 € |
| 300 | 7,80107 € | 2.340,32 € |
| 525 | 7,64328 € | 4.012,72 € |
| 1.050 | 7,47931 € | 7.853,28 € |
| Unit Price without VAT: | 12,10000 € |
|---|---|
| Unit Price with VAT: | 14,39900 € |



