THS3112CDDA is Obsolete and no longer manufactured.
Available Substitutes:

MFR Recommended


Texas Instruments
In Stock: 0
Unit Price: 10,17427 €
Datasheet

Similar


Renesas Electronics Corporation
In Stock: 680
Unit Price: 9,37000 €
Datasheet

Similar


Renesas Electronics Corporation
In Stock: 1.419
Unit Price: 8,55000 €
Datasheet

Similar


Analog Devices Inc.
In Stock: 0
Unit Price: 6,00802 €
Datasheet
Current Feedback Amplifier 2 Circuit 8-SO PowerPad
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Current Feedback Amplifier 2 Circuit 8-SO PowerPad
LP3891EMR-1.8/NOPB

THS3112CDDA

DigiKey Part Number
THS3112CDDA-ND
Manufacturer
Manufacturer Product Number
THS3112CDDA
Description
IC OPAMP CFA 2 CIRC 8SOPWRPAD
Customer Reference
Detailed Description
Current Feedback Amplifier 2 Circuit 8-SO PowerPad
Datasheet
 Datasheet
EDA/CAD Models
THS3112CDDA Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tube
Part Status
Obsolete
Amplifier Type
Number of Circuits
2
Output Type
-
Slew Rate
1550V/µs
-3db Bandwidth
110 MHz
Current - Input Bias
330 nA
Voltage - Input Offset
3 mV
Current - Supply
4.9mA (x2 Channels)
Current - Output / Channel
270 mA
Voltage - Supply Span (Min)
10 V
Voltage - Supply Span (Max)
30 V
Operating Temperature
0°C ~ 70°C
Mounting Type
Surface Mount
Package / Case
8-PowerSOIC (0.154", 3.90mm Width)
Supplier Device Package
8-SO PowerPad
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
Marketplace Stock: 16.826 View Now
This product is no longer manufactured. View Substitutes or Alternative Package Types

Other Suppliers on DigiKey

16.826In Stock
Ships from Rochester Electronics, LLC