Current Feedback Amplifier 1 Circuit 8-SOIC
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

THS3110ID

DigiKey Part Number
296-THS3110ID-ND
Manufacturer
Manufacturer Product Number
THS3110ID
Description
IC OPAMP CFA 1 CIRCUIT 8SOIC
Manufacturer Standard Lead Time
6 Weeks
Customer Reference
Detailed Description
Current Feedback Amplifier 1 Circuit 8-SOIC
Datasheet
 Datasheet
EDA/CAD Models
THS3110ID Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tube
Part Status
Active
Amplifier Type
Number of Circuits
1
Output Type
-
Slew Rate
1300V/µs
-3db Bandwidth
100 MHz
Current - Input Bias
1.5 µA
Voltage - Input Offset
3 mV
Current - Supply
4.8mA
Current - Output / Channel
260 mA
Voltage - Supply Span (Min)
10 V
Voltage - Supply Span (Max)
30 V
Operating Temperature
-40°C ~ 85°C
Mounting Type
Surface Mount
Package / Case
8-SOIC (0.154", 3.90mm Width)
Supplier Device Package
8-SOIC
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 8
Check for Additional Incoming Stock
All prices are in EUR
Tube
QuantityUnit PriceExt Price
16,87000 €6,87 €
105,31000 €53,10 €
754,56947 €342,71 €
1504,39733 €659,60 €
3004,25557 €1.276,67 €
5254,15966 €2.183,82 €
1.0504,05999 €4.262,99 €
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without VAT:6,87000 €
Unit Price with VAT:8,17530 €

Other Suppliers on DigiKey

10.368In Stock
Ships from Rochester Electronics, LLC