


THS3062DDA | |
|---|---|
DigiKey Part Number | 296-13503-5-ND |
Manufacturer | |
Manufacturer Product Number | THS3062DDA |
Description | IC OPAMP CFA 2 CIRC 8SOPWRPAD |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Current Feedback Amplifier 2 Circuit 8-SO PowerPad |
Datasheet | Datasheet |
EDA/CAD Models | THS3062DDA Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tube | |
Part Status | Active | |
Amplifier Type | ||
Number of Circuits | 2 | |
Output Type | - | |
Slew Rate | 7000V/µs | |
Gain Bandwidth Product | 2.2 GHz | |
-3db Bandwidth | 300 MHz | |
Current - Input Bias | 6 µA | |
Voltage - Input Offset | 700 µV | |
Current - Supply | 8.3mA | |
Current - Output / Channel | 145 mA | |
Voltage - Supply Span (Min) | 10 V | |
Voltage - Supply Span (Max) | 30 V | |
Operating Temperature | -40°C ~ 85°C | |
Mounting Type | Surface Mount | |
Package / Case | 8-PowerSOIC (0.154", 3.90mm Width) | |
Supplier Device Package | 8-SO PowerPad | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 18,90000 € | 18,90 € |
| 10 | 15,11100 € | 151,11 € |
| 75 | 13,31080 € | 998,31 € |
| 150 | 12,89207 € | 1.933,81 € |
| 300 | 12,54757 € | 3.764,27 € |
| 525 | 12,31438 € | 6.465,05 € |
| Unit Price without VAT: | 18,90000 € |
|---|---|
| Unit Price with VAT: | 22,49100 € |


