
THS1207CDAR | |
|---|---|
DigiKey Part Number | 2156-THS1207CDAR-ND |
Manufacturer | |
Manufacturer Product Number | THS1207CDAR |
Description | IC ADC 12BIT 32-TSSOP |
Customer Reference | |
Detailed Description | 12 Bit Analog to Digital Converter 2, 4 Input 1 Pipelined 32-TSSOP |
Datasheet | Datasheet |
Category | Number of A/D Converters 1 |
Manufacturer Texas Instruments | Architecture Pipelined |
Packaging Bulk | Reference Type External, Internal |
Part Status Active | Voltage - Supply, Analog 5V |
Number of Bits 12 | Voltage - Supply, Digital 5V |
Sampling Rate (Per Second) 6M | Features Simultaneous Sampling |
Number of Inputs 2, 4 | Operating Temperature 0°C ~ 70°C |
Input Type Differential, Single Ended | Package / Case 32-TSSOP (0.240", 6.10mm Width) |
Data Interface Parallel | Supplier Device Package 32-TSSOP |
Configuration S/H-MUX-ADC | Mounting Type Surface Mount |
| Bulk: | 14000 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 25 | 10,13920 € | 253,48 € |
| Unit Price without VAT: | 10,13920 € |
|---|---|
| Unit Price with VAT: | 12,06565 € |

