
Category | Program Memory Size |
Mfr | Program Memory Type FLASH |
Series | RAM Size 4K x 8 |
Packaging Bulk | Voltage - Supply (Vcc/Vdd) 4.75V ~ 5.25V |
Part Status Active | Data Converters A/D 16x10b |
DigiKey Programmable Not Verified | Oscillator Type Internal |
Core Processor MCS 96 | Operating Temperature -40°C ~ 85°C (TA) |
Core Size 16-Bit | Mounting Type Surface Mount |
Speed 40MHz | Supplier Device Package 132-QFP |
Connectivity CANbus, SIO, SSIO | Package / Case 132-QFP |
Peripherals WDT | Base Product Number |
Number of I/O 59 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 18 | 13,94667 € | 251,04 € |
| Unit Price without VAT: | 13,94667 € |
|---|---|
| Unit Price with VAT: | 16,59654 € |

