Telecom IC Framer 352-PBGA (35x35)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

TFRA08C133BAL3-DB

DigiKey Part Number
2156-TFRA08C133BAL3-DB-ND
Manufacturer
Agere Systems
Manufacturer Product Number
TFRA08C133BAL3-DB
Description
TFRA08C133 - OCTAL T1/E1 FRAMER
Customer Reference
Detailed Description
Telecom IC Framer 352-PBGA (35x35)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Agere Systems
Series
-
Packaging
Bulk
Part Status
Active
Function
Framer
Interface
E1, T1
Number of Circuits
8
Voltage - Supply
3.14V ~ 3.47V
Current - Supply
-
Power (Watts)
1 W
Operating Temperature
-40°C ~ 85°C
Mounting Type
Surface Mount
Package / Case
352-BBGA
Supplier Device Package
352-PBGA (35x35)
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 2.902
Non-Cancelable/Non-Returnable
MARKETPLACE PRODUCT
Will ship in approximately 10 days from Rochester Electronics LLC
A separate 77,34 € flat rate shipping fee will apply
In an effort to support the research and development needs of all customers, we have implemented a maximum purchase limit for this product.
The limit may be purchased every 30 days and any amount over these limits will result in backorder or cancellation of this product.
Maximum purchase limit
Bulk:2902
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
469,72500 €278,90 €
Unit Price without VAT:69,72500 €
Unit Price with VAT:82,97275 €