
TFP510PAP | |
|---|---|
DigiKey Part Number | 2156-TFP510PAP-296-ND |
Manufacturer | |
Manufacturer Product Number | TFP510PAP |
Description | CONSUMER CIRCUIT, CMOS, PQFP64 |
Customer Reference | |
Detailed Description | Video Controller IC I2C DVI 1.0 64-HTQFP (10x10) Package |
Datasheet | Datasheet |
Category | Standards DVI 1.0 |
Manufacturer Texas Instruments | Control Interface I2C |
Packaging Bulk | Voltage - Supply 3V ~ 3.6V |
Part Status Active | Mounting Type Surface Mount |
Function Controller | Package / Case 64-TQFP Exposed Pad |
Applications Consumer Video | Supplier Device Package 64-HTQFP (10x10) |
| Bulk: | 36873 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 23 | 10,99130 € | 252,80 € |
| Unit Price without VAT: | 10,99130 € |
|---|---|
| Unit Price with VAT: | 13,07965 € |

