
TDF8544J/N2,112 | |
|---|---|
DigiKey Part Number | 2156-TDF8544J/N2112-NX-ND |
Manufacturer | NXP Semiconductors |
Manufacturer Product Number | TDF8544J/N2,112 |
Description | IC AMP AUDIO BTL DBS27P |
Customer Reference | |
Detailed Description | Amplifier IC 4-Channel (Quad) Class AB DBS27P |
Datasheet | Datasheet |
Category | Max Output Power x Channels @ Load 28W x 4 @ 4Ohm |
Manufacturer NXP Semiconductors | Voltage - Supply 6V ~ 18V |
Packaging Tube | Features Depop, I2C, Mute, Short-Circuit and Thermal Protection, Standby |
Part Status Obsolete | Mounting Type Through Hole |
Type Class AB | Supplier Device Package DBS27P |
Output Type 4-Channel (Quad) | Package / Case 27-SIP, Formed Leads |
| Tube: | 53 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 24 | 10,74292 € | 257,83 € |
| Unit Price without VAT: | 10,74292 € |
|---|---|
| Unit Price with VAT: | 12,78407 € |

