


TDA8763M/4/C4,112 | |
|---|---|
DigiKey Part Number | 2156-TDA8763M/4/C4,112-ND |
Manufacturer | NXP Semiconductors |
Manufacturer Product Number | TDA8763M/4/C4,112 |
Description | IC ADC 10BIT 28-SSOP |
Customer Reference | |
Detailed Description | 10 Bit Analog to Digital Converter 1 Input 1 Sigma-Delta 28-SSOP |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | NXP Semiconductors | |
Series | - | |
Packaging | Bulk | |
Part Status | Obsolete | |
Number of Bits | 10 | |
Sampling Rate (Per Second) | 40M | |
Number of Inputs | 1 | |
Input Type | Single Ended | |
Data Interface | Parallel | |
Configuration | ADC | |
Ratio - S/H:ADC | - | |
Number of A/D Converters | 1 | |
Architecture | Sigma-Delta | |
Reference Type | Internal | |
Voltage - Supply, Analog | 5V | |
Voltage - Supply, Digital | 5V | |
Features | - | |
Operating Temperature | -40°C ~ 85°C | |
Package / Case | 28-SSOP (0.209", 5.30mm Width) | |
Supplier Device Package | 28-SSOP | |
Mounting Type | Surface Mount |
| Bulk: | 658 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 17 | 15,02647 € | 255,45 € |
| Unit Price without VAT: | 15,02647 € |
|---|---|
| Unit Price with VAT: | 17,88150 € |

