
TDA8595SD/N2S/S10, | |
|---|---|
DigiKey Part Number | 2156-TDA8595SD/N2S/S10,-ND |
Manufacturer | NXP Semiconductors |
Manufacturer Product Number | TDA8595SD/N2S/S10, |
Description | TDA8595 - I2C-BUS CONTROLLED 4 X |
Customer Reference | |
Detailed Description | Amplifier IC 4-Channel (Quad) RDBS27P |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | NXP Semiconductors | |
Series | - | |
Packaging | Bulk | |
Part Status | Obsolete | |
Type | - | |
Output Type | 4-Channel (Quad) | |
Max Output Power x Channels @ Load | 64W x 4 @ 2Ohm | |
Voltage - Supply | 8V ~ 18V | |
Features | - | |
Mounting Type | Through Hole | |
Operating Temperature | -40°C ~ 105°C (TA) | |
Supplier Device Package | RDBS27P | |
Package / Case | 27-SSIP, Formed Leads |
| Bulk: | 912 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 32 | 8,15844 € | 261,07 € |
| Unit Price without VAT: | 8,15844 € |
|---|---|
| Unit Price with VAT: | 9,70854 € |

