Smart Card Interface 16-SO
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

TDA8034T/C1,112

DigiKey Part Number
2156-TDA8034T/C1,112-ND
Manufacturer
NXP Semiconductors
Manufacturer Product Number
TDA8034T/C1,112
Description
TDA8034T - LOW POWER SMART CARD
Customer Reference
Detailed Description
Smart Card Interface 16-SO
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
NXP Semiconductors
Series
-
Packaging
Bulk
Part Status
Obsolete
Applications
Smart Card
Interface
Analog
Voltage - Supply
2.7V ~ 3.6V, 4.85V ~ 5.5V
Package / Case
16-SOIC (0.154", 3.90mm Width)
Supplier Device Package
16-SO
Mounting Type
Surface Mount
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 875
Non-Cancelable/Non-Returnable
MARKETPLACE PRODUCT
Will ship in approximately 10 days from Rochester Electronics LLC
A separate 77,34 € flat rate shipping fee will apply
In an effort to support the research and development needs of all customers, we have implemented a maximum purchase limit for this product.
The limit may be purchased every 30 days and any amount over these limits will result in backorder or cancellation of this product.
Maximum purchase limit
Bulk:875
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
3740,68848 €257,49 €
Unit Price without VAT:0,68848 €
Unit Price with VAT:0,81929 €