
TDA8024T/C1,118 | |
|---|---|
DigiKey Part Number | 2156-TDA8024T/C1118-ND |
Manufacturer | NXP Semiconductors |
Manufacturer Product Number | TDA8024T/C1,118 |
Description | IC SMART CARD INTERFACE 28-SOIC |
Customer Reference | |
Detailed Description | Interface 28-SO |
Datasheet | Datasheet |
Category | Voltage - Supply 2.7V ~ 6.5V |
Manufacturer NXP Semiconductors | Package / Case 28-SOIC (0.295", 7.50mm Width) |
Packaging Bulk | Supplier Device Package 28-SO |
Part Status Obsolete | Mounting Type Surface Mount |
Interface Analog |
| Bulk: | 357185 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 399 | 0,63742 € | 254,33 € |
| Unit Price without VAT: | 0,63742 € |
|---|---|
| Unit Price with VAT: | 0,75853 € |

