
TDA8020HL/C2,118 | |
|---|---|
DigiKey Part Number | 2156-TDA8020HL/C2118-ND |
Manufacturer | NXP Semiconductors |
Manufacturer Product Number | TDA8020HL/C2,118 |
Description | IC SMART CARD INTERFACE 32LQFP |
Customer Reference | |
Detailed Description | Smart Card Interface 32-LQFP (7x7) |
Datasheet | Datasheet |
Category | Interface I2C |
Manufacturer NXP Semiconductors | Voltage - Supply 2.7V ~ 3.6V |
Packaging Bulk | Package / Case 32-LQFP |
Part Status Obsolete | Supplier Device Package 32-LQFP (7x7) |
Applications Smart Card | Mounting Type Surface Mount |
| Bulk: | 1928 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 105 | 2,42219 € | 254,33 € |
| Unit Price without VAT: | 2,42219 € |
|---|---|
| Unit Price with VAT: | 2,88241 € |

