
TDA7255VXUMA1 | |
|---|---|
DigiKey Part Number | 2156-TDA7255VXUMA1-ND |
Manufacturer | |
Manufacturer Product Number | TDA7255VXUMA1 |
Description | IC RF TXRX ISM<1GHZ 40VQFN |
Customer Reference | |
Detailed Description | IC RF TxRx Only General ISM < 1GHz 433MHz ~ 435MHz 40-VFQFN Exposed Pad |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
DigiKey Programmable | Not Verified | |
Type | TxRx Only | |
RF Family/Standard | General ISM < 1GHz | |
Protocol | - | |
Modulation | ASK, FSK | |
Frequency | ||
Data Rate (Max) | 100kbps | |
Power - Output | 13dBm | |
Sensitivity | -115dBm | |
Memory Size | - | |
Serial Interfaces | I2C, SPI | |
Voltage - Supply | 2.1V ~ 5.5V | |
Current - Receiving | 8.6mA ~ 9.1mA | |
Current - Transmitting | 5mA ~ 18.3mA | |
Operating Temperature | -40°C ~ 85°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | 40-VFQFN Exposed Pad | |
Supplier Device Package | PG-VQFN-40-8 |
| Bulk: | 27903 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 161 | 1,60075 € | 257,72 € |
| Unit Price without VAT: | 1,60075 € |
|---|---|
| Unit Price with VAT: | 1,90489 € |

