
TDA5225CXUMA1 | |
|---|---|
DigiKey Part Number | 2156-TDA5225CXUMA1-ND |
Manufacturer | |
Manufacturer Product Number | TDA5225CXUMA1 |
Description | TDA5225CXU - RF RECEIVER |
Customer Reference | |
Detailed Description | - RF Receiver ASK, FSK 300MHz ~ 320MHz, 425MHz ~ 450MHz, 863MHz ~ 870MHz, 902MHz ~ 928MHz -120dBm PCB, Surface Mount PG-TSSOP-28 |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Infineon Technologies | |
Series | - | |
Packaging | Bulk | |
Part Status | Obsolete | |
Frequency | 300MHz ~ 320MHz, 425MHz ~ 450MHz, 863MHz ~ 870MHz, 902MHz ~ 928MHz | |
Sensitivity | -120dBm | |
Data Rate (Max) | - | |
Modulation or Protocol | ASK, FSK | |
Applications | Alarm Systems, Communication Systems, RKE | |
Current - Receiving | 15mA | |
Data Interface | SPI | |
Memory Size | - | |
Antenna Connector | PCB, Surface Mount | |
Features | RSSI Equipped | |
Voltage - Supply | 3V ~ 3.6V, 4.5V ~ 5.5V | |
Operating Temperature | -40°C ~ 105°C | |
Mounting Type | Surface Mount | |
Package / Case | 28-TSSOP (0.173", 4.40mm Width) | |
Supplier Device Package | PG-TSSOP-28 |
| Bulk: | 143699 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 178 | 1,45444 € | 258,89 € |
| Unit Price without VAT: | 1,45444 € |
|---|---|
| Unit Price with VAT: | 1,73078 € |

